Yageo Group CBR04C150F1GAC

Cap Ceramic 15pF 100V C0G 1% Pad SMD 0402 125C Low ESR Medical T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C150F1GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-46.90%

CAD Models

Download Yageo Group CBR04C150F1GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0402 15 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 15pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A150FAT2A
0402 15 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
GRM Series 0402 15 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVXLD025A150FAB2A
Cap Ceramic 15pF 50V C0G 1% SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CBR04C150F1GAC provided by its distributors.

Cap Ceramic 15pF 100V C0G 1% Pad SMD 0402 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402
Cap Ceramic 15pF 100V C0G 1% SMD 0402 125°C T/R
Avnet Japan
CAP CER 15PF 100V C0G/NP0 0402
0402 (1005Metric) CBR-SMD RF C0G 100V 15pF ±1% C0G NP0
Cap, 15Pf, 100V, 1%, 0402; Capacitance:15Pf; Voltage Rating:100V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR04C150F1GAC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.