Yageo Group CBR02C569D3GAC

0201 C, Cbr 5.6PF Ceramic Multilayer Capacitor, 25VDC, +125C, C0G Dielec, +/-0.5PF
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C569D3GAC.

IHS

Datasheet16 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

CAD Models

Download Yageo Group CBR02C569D3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.005
$ 0.005
Stock
190,271
605,360
605,360
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

25V 5.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.6pF 25volts C0G +/-0.25pF
0201 5.6 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C5R6CA3GNNC
25V 5.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C5R6BA3GNNC
Cap Ceramic 5.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 5R6, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03

Descriptions

Descriptions of Yageo Group CBR02C569D3GAC provided by its distributors.

0201 C, CBR 5.6PF CERAMIC MULTILAYER CAPACITOR,25VDC,+125C, C0G DIELEC,+/-0.5PF
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 5.6Pf C0G 0201 0.5Pf
Cap Ceramic 5.6pF 25V C0G 0.5pF Pad SMD 0201 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201
Cap Hiq Rf 5.6Pf 25V 0.5Pf Smd 0201 Rohs Compliant: Yes
CAP CER 5.6PF 25V C0G/NP0 0201
0201 (0603Metric) CBR-SMD RF C0G 25V 5.6pF ±0.5pF C0G NP0
MLCC 25V C0G TC 0.0000056uF SMD 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR02C569D3GAC.