Yageo Group C911U152MUVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0015uF, Through Hole Mount
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C911U152MUVDBA7317.

IHS

Datasheet15 pages3 years ago

Newark

Master Electronics

TME

element14 APAC

CAD Models

Download Yageo Group C911U152MUVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 3.01
Stock
6,195
5,906
Authorized Distributors
2
3
Capacitance
1.5 nF
1.5 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C911U152MUVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0015uF, Through Hole Mount
1.5NF 250 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
CAP CER 1500PF 400VAC Y5U RADIAL
C911U152MUVDBA7317, YAGEO / KEMET ELECTRONICS
CAP, 1500PF, 400VAC, 20%, Y5V; Capacitance: 1500pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y1; Voltage Rating X: 400V; Voltage Rating Y: 250V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.