Yageo Group C901U102MYVDAAWL30

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U102MYVDAAWL30.

IHS

Datasheet16 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-29.18%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.054
$ 0.054
Stock
51,026
14,703
14,703
Authorized Distributors
6
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5V
Y5V
Y5V
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Descriptions

Descriptions of Yageo Group C901U102MYVDAAWL30 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.001uF 400VAC/250VAC Y5V 20%( 7 X 5mm) Radial Disc 10mm 125C Bag
ceramic capacitor 250V 1nF 20% -80/+30% ppm/C
SUPPRESSION CAPACITOR, 1000PF, X1/Y2;
Safety Capacitors 400/250V 1000pF Y5V 20% LS=10mm
1nF ¡À20% Y5V(F) 400V(AC) 7mm*5mm*5mm
1000Pfv |Kemet C901U102MYVDAAWL30

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.