Yageo Group C4BSWBX3220ZBFJ

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount
$ 8.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSWBX3220ZBFJ.

IHS

Datasheet14 pages2 years ago

Farnell

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+80.25%

Alternate Parts

Price @ 1000
$ 8.858
$ 8.67
Stock
596
387
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
-
Quick Connect
Height - Seated (Max)
-
40.005 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECWF2224JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4BSWBX3220ZBFJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount
Cap Film 0.22uF 2000V PP 5%( 41.5 X 20 X 40mm) Lug 0.0107 Ohm 85C Bulk
CAP, 0.22µF, 700VAC, 5%, PP, RADIAL; Capacitance: 0.22µF; Voltage Rating: 700VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4BS Series; Capacitor Case Style: Radial Box - Tabs;
Capacitance nF = 220 / Rated Voltage AC V = 700 / Rated Voltage DC kV = 2 / Tolerance (±) % = 5 / Lead Spacing mm = 22 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 10.7 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.