Yageo Group C440C153J1G5TA7200

Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 0.015muF ±5% C0G NP0
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C440C153J1G5TA7200.

IHS

Datasheet15 pages4 years ago

DigiKey

CAD Models

Download Yageo Group C440C153J1G5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
Stock
6,753
8,274
Authorized Distributors
0
5
Capacitance
15 nF
15 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC333C153J1G5TA
Cap Ceramic 0.015uF 100V C0G 5% Radial 5.08mm 125C Bulk
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 15nF 100V
Yageo GroupC330C153J1G5TA
Cap Ceramic 0.015uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 1812
卤5% 50V 15nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RCE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 0.015muF

Descriptions

Descriptions of Yageo Group C440C153J1G5TA7200 provided by its distributors.

Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 0.015muF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount
CAP CER 0.015UF 100V C0G/NP0 AXL
C440C153J1G5TA7200, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.