What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H153J1M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 1812
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H153J1M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.21%

CAD Models

Download Murata RDE5C1H153J1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.247
Stock
20,680
11,651
Authorized Distributors
4
6
Capacitance
15 nF
15 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 1610
RCE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 0.015muF
卤5% 50V 15nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 15nF 250V
50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata RDE5C1H153J1M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 1812
Cap Ceramic 0.015uF 50V C0G 5% Radial 5mm 125°C Ammo Pack
Avnet Japan
CAP CER 0.015UF 50V C0G/NP0 RAD
15nF ¡À5% C0G(NP0) 50V 4.5mm*3.15mm*5mm
Radial RDE 50V 0.015muF ±5% C0G NP0
Murata RDE5C1H153J1M1H03A 積層セラミックコンデンサ
Cap, 0.015Uf, 50V, Mlcc, Radial; Capacitance:0.015Μf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H153J1M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH