Yageo Group C430C684M5U5TA

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 680nF 20% -56/+22% ppm/C
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C430C684M5U5TA.

IHS

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group C430C684M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.279
Stock
6,734
37,885
Authorized Distributors
3
3
Capacitance
680 nF
680 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount
KYOCERA AVXSR305E684MAR
SR30 SR 680NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC330C684M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF Z5U 20% LS=5.08mm
Axial CERAMIC CAPACITOR ceramic capacitor 50V 680nF 20% -56/+22% ppm/C
KYOCERA AVXSA305E684MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount
KYOCERA AVXSA305E684MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C430C684M5U5TA provided by its distributors.

Dipped CERAMIC CAPACITOR ceramic capacitor 50V 680nF 20% -56/+22% ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount
Cap Ceramic 0.68uF 50V Z5U 20% Axial 85C Bulk
Capacitor Ceramic 0.68Uf 50V, Z5U, 20%, Axial; Capacitance:0.68Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C430C684M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.