Yageo Group C330C684M5U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF Z5U 20% LS=5.08mm
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C684M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-25.38%

CAD Models

Download Yageo Group C330C684M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.297
Stock
35,566
37,366
Authorized Distributors
6
5
Capacitance
680 nF
680 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
9.14 mm
9.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.68Uf Z5U 20%
Yageo GroupC430C684M5U5TA
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 680nF 20% -56/+22% ppm/C
Yageo GroupC430C684M5U5TATR
Cap Ceramic 0.68uF 50V Z5U 20% Axial 85C Bulk
Axial CERAMIC CAPACITOR ceramic capacitor 50V 680nF 20% -56/+22% ppm/C
KYOCERA AVX12103E684ZAT2A
1210 680 nF 25 V -20/+80 % Tolerance Z5U SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C330C684M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF Z5U 20% LS=5.08mm
Kemet C330C684M5U5TA+ Ceramic Capacitor ceramic high capacitance reliable
Cap Ceramic 0.68uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount
Cap, 0.68Μf, 50V, 20%, Z5U; Capacitance:0.68Μf; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Operating Rohs Compliant: Yes |Kemet C330C684M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C684M5U5TA+
  • C330C684M5U5TA.