Yageo Group C430C104K5R5TA7200

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C430C104K5R5TA7200.

IHS

Datasheet15 pages2 years ago

Farnell

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.099
$ 0.08
Stock
1
2,790
Authorized Distributors
2
5
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSA115C104KARC
SA11 SA 100NF CERAMIC MULTILAYER CAP,50V,+125C, X7R DIELECTRIC,+/-10%,THRU HOLE
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%
Yageo GroupC410C104K5R5TA
410 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSA305C104KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%
KYOCERA AVXSA205C104KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C430C104K5R5TA7200 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
CAP, 0.1µF, 50V, 10%, X7R
C430C104K5R5TA7200, YAGEO / KEMET ELECTRONICS
CAP, 0.1µF, 50V, 10%, X7R; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: Aximax, 400 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Dielectric Characteristic: X7R; Lead Spacing: -; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.