Yageo Group C410C104K5R5TA7200

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.1Uf X7R 10%
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C104K5R5TA7200.

IHS

Datasheet15 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-37.65%

CAD Models

Download Yageo Group C410C104K5R5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.143
Stock
71,789
70,748
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Axial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSA115C104KARC
SA11 SA 100NF CERAMIC MULTILAYER CAP,50V,+125C, X7R DIELECTRIC,+/-10%,THRU HOLE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA305C104KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA305C104KAA
Capacitor, Ceramic; 100000pF; Axial; 50V; +/-10%; Case SA10; X7R; 2.54mmDia.; 4.32mmL; 10

Descriptions

Descriptions of Yageo Group C410C104K5R5TA7200 provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.1Uf X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm X7R 50V 0.1muF ±10% X7R
Cap Ceramic 0.1uF 50V X7R 10% Axial 125C T/R
CAPACITOR, MLCC, X7R, 0.1UF, 50V, AXL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C104K5R5TA7200.