Yageo Group C420C222J5G5TA7200

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C420C222J5G5TA7200.

IHS

Datasheet15 pages2 years ago

Newark

element14 APAC

DigiKey

Farnell

Inventory History

3 month trend:
-0.18%

CAD Models

Download Yageo Group C420C222J5G5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.16
Stock
22,337
4,411
Authorized Distributors
2
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
C
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
10 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC412C222J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR201A222JAR
Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2010

Descriptions

Descriptions of Yageo Group C420C222J5G5TA7200 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 50V 2200pF ±5% C0G NP0
CAP CER 2200PF 50V C0G/NP0 AXIAL
2.2nF ¡À5% C0G(NP0) 50V ,D2.5xL6.6mm 6.6mm
C420C222J5G5TA7200, YAGEO / KEMET ELECTRONICS
CAP, 2200PF, 50V, 5%, C0G/NP0; Capacitance: 2200pF; Voltage Rating: 50V; Product Range: Aximax, 400 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Axial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: -;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.