Yageo Group C410C331J1G5TA7200

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 330Pf C0G 5%
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C331J1G5TA7200.

IHS

Datasheet15 pages2 years ago

Electro Sonic

JRH Electronics

DigiKey

Inventory History

3 month trend:
-48.36%

CAD Models

Download Yageo Group C410C331J1G5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.091
Stock
15,089
7,135
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXSA101A331JAC
Cap Ceramic 330pF 100V C0G 5% Axial 125°C Ammo Pack
Yageo GroupC317C331J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
KYOCERA AVXSR151A331JARTR1
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC320C331J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 330Pf C0G 5% Ls=2.54Mm
Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C

Descriptions

Descriptions of Yageo Group C410C331J1G5TA7200 provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 330Pf C0G 5%
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 330pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Axial 125C Extreme Low ESR T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C331J1G5TA 7200