Yageo Group C350C224KDR5TA

CAP CER 0.22UF 1KV X7R RADIAL / 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
$ 12.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C350C224KDR5TA.

IHS

Datasheet16 pages17 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C350C224KDR5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSK057C224KAR
Cap Ceramic 0.22uF 500V X7R 10% Radial 10.2mm 125°C Bulk
Yageo GroupC330C224K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.22Uf X7R 10% Ls=5.08Mm
Yageo GroupC322C224K5R5TA
C322 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXCK06BX224K
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Ammo
±10% 630V 220nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C350C224KDR5TA provided by its distributors.

CAP CER 0.22UF 1KV X7R RADIAL / 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Cap Ceramic 0.22uF 1000V X7R 10% Radial 10.16mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 5027
CAPACITOR CERAMIC 0.22UF 1000V X7R RAD; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:1000V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10.16mm
Ceramic Capacitor 0.22Uf 1000V X7R 10%, Radial; Rango De Producto:Serie C350; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial |Kemet C350C224KDR5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.