What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER72J224K5B1H03B

±10% 630V 220nF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72J224K5B1H03B.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+199%

CAD Models

Download Murata RDER72J224K5B1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.521
$ 0.521
Stock
114,869
141,555
141,555
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
3016
3016
3016
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.22uF 16V X7R 10% Radial 2.5mm 125C Tape and Box
KYOCERA AVXSR301C224KAR
Cap Ceramic 0.22uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301C224KAA
Cap Ceramic 0.22uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount
KYOCERA AVXSR301C224KAATR1
Capacitor,Ceramic,220000pF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Yageo GroupCKR06BX224KRV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2909

Descriptions

Descriptions of Murata RDER72J224K5B1H03B provided by its distributors.

±10% 630V 220nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 0.22UF 630V X7R RADIAL / 0.22 µF ±10% 630V Ceramic Capacitor X7R Radial
Cap Ceramic 0.22uF 630V X7R 10% Radial 5mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3016
0.22 uF 630 V ±10 % Tolerance Radial Monolithic Ceramic Capacitor
Cap, 0.22Uf, 630V, Mlcc, Radial; Capacitance:0.22Μf; Voltage Rating:630V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72J224K5B1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH