Yageo Group C340C333J1G5TATR

Cap Ceramic 0.033uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
$ 5.15
Production

Price and Stock

DistributorSKUMinPkg
NewarkC340C333J1G5TATR01KTape & Reel
AvnetC340C333J1G5TATR01K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C340C333J1G5TATR.

IHS

Datasheet19 pages2 years ago

Alternate Parts

Price @ 1000
$ 5.15
$ 4.392
Stock
0
627
Authorized Distributors
2
1
Capacitance
33 nF
33 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
10.16 mm
10.16 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXSR305A333JAA
SR Series 0.033 uF 50 V ±5% C0G Radial SkyCap Multilayer Ceramic Capacitor
卤5% 50V 33nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.033uF 100V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount
KYOCERA AVXSR405A333KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C340C333J1G5TATR provided by its distributors.

Cap Ceramic 0.033uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount
Dipped ceramic capacitor 5% 33nF
.033Uf 100V Rohs Compliant: Yes |Kemet C340C333J1G5TATR
C340C333J1G5TATR, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.