Yageo Group C336C105M5U5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C336C105M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+29.63%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.251
$ 0.251
Stock
21,201
23,108
23,108
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
10.16 mm
10.16 mm
10.16 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC330C105M5U5TA
RADIAL C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MAA
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR215E105MAA
Capacitor, Ceramic; 1000000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In
KYOCERA AVXSR305E105MAT
Capacitor,Ceramic,1Uf,50Vdc,20-% Tol,20+% Tol,Z5u-Tc Code,-56,22%-Tc
Yageo GroupC340C105M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C336C105M5U5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
CERAMIC CAPACITOR Radial ceramic capacitor -56/+22% ppm/C 20% 1muF 50V
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85C Bulk
LEADED MULTILAYER CERAMIC CAPACITORS;
1¦ÌF ¡À20% Z5U 50V 4.07mm*4.07mm
1.00UF 50.0V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.