Yageo Group C324C221J1G5TA

Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±5% C0G NP0
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C324C221J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C324C221J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.13
Stock
10,582
49,206
Authorized Distributors
6
5
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 220pF 100V C0G 5% Radial 5mm 125°C
卤5% 50V 220pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 220pF 250V C0G 5% Radial 5mm 125°C
KYOCERA AVXSR211A221JAR
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211A221JARTR1
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A221JAATR1
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C324C221J1G5TA provided by its distributors.

Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Capacitor, ceramic,220Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C324C221J1G5TA
CAP, 220PF, 100V, MLCC, RADIAL; Capacitance: 220pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.