Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK FK28C0G2E221J

Cap Ceramic 220pF 250V C0G 5% Radial 5mm 125°C
$ 0.086
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G2E221J.

IHS

Datasheet22 pages13 years ago

DigiKey

Inventory History

3 month trend:
-6.07%

CAD Models

Download TDK FK28C0G2E221J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.078
$ 0.078
Stock
25,708
81,430
81,430
Authorized Distributors
1
3
3
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

卤5% 50V 220pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 220pF 100V C0G 5% Radial 5mm 125°C
KYOCERA AVXSR211A221JAR
卤5% 100V 220pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C221J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 220Pf C0G 5% Ls=5.08Mm
Yageo GroupC320C221J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 220Pf C0G 5% Ls=2.54Mm
Yageo GroupC322C221J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 220Pf C0G 5% Ls=5.08Mm

Descriptions

Descriptions of TDK FK28C0G2E221J provided by its distributors.

Cap Ceramic 220pF 250V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1610
Supervisor Push-Pull, Totem Pole 1 Channel 9-μSMD (1.34x1.36)
220pF ¡À5% C0G(NP0) 250V 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos