Yageo Group C323C333K5R5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=5.08Mm
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C323C333K5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
+174%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.094
Stock
30,612
44,953
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.62 mm
7.62 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSR201C333KAR
Cap Ceramic 0.033uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC420C333K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Ceramic capacitor, 33 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C333K1R5TA7301
Yageo GroupC326C333K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=5.08Mm
KYOCERA AVXSR215C333KARTR2
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR205C333KAA
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C323C333K5R5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=5.08Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125C Bag
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 33nF 50V
Capacitor, ceramic,33Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C323C333K5R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.