What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR201C333KAR

Cap Ceramic 0.033uF 100V X7R 10% Radial 2.54mm 125°C Bulk
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR201C333KAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+23.09%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
$ 0.114
Stock
24,373
24,724
24,724
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR205C333KAR
SR 33NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
KYOCERA AVXSR215C333KARTR2
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR205C333KAA
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF X7R 10% LS=5.08mm
Yageo GroupC420C333K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
Yageo GroupC323C333K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=5.08Mm

Descriptions

Descriptions of KYOCERA AVX SR201C333KAR provided by its distributors.

Cap Ceramic 0.033uF 100V X7R 10% Radial 2.54mm 125°C Bulk
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 33nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR201C333KAR...