Yageo Group C322C332J2G5TA

C322 C 3.3NF Ceramic Multilayer Capacitor, 200 VDC, +125DEGC, C0G Dielec, +/-5%
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C332J2G5TA.

IHS

Datasheet19 pages2 years ago

Electro Sonic

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.22%

CAD Models

Download Yageo Group C322C332J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.189
Stock
7,865
7,219
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
6.6 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C332J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 3300Pf C0G 5% Ls=2.54Mm
Yageo GroupC320C332J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 3300pF 5% C0G
Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Automotive AEC-Q200 Ammo
Cap Ceramic 0.0033uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 3300pF

Descriptions

Descriptions of Yageo Group C322C332J2G5TA provided by its distributors.

C322 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0033uF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
Capacitance:3300Pf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Goldmax, 300 Series Rohs Compliant: Yes |Kemet C322C332J2G5TA.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C332J2G5TA.