Murata RCE5C2A332J1M1H03A

Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Automotive AEC-Q200 Ammo
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A332J1M1H03A.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-3.53%

CAD Models

Download Murata RCE5C2A332J1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.167
$ 0.167
Stock
16,863
16,088
16,088
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012
Yageo GroupC322C332J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf C0G 5% Ls=5.08Mm
Cap Ceramic 0.0033uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 3300pF
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 3300pF 5% C0G
Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of Murata RCE5C2A332J1M1H03A provided by its distributors.

Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Automotive AEC-Q200 Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1610
Cap, Mlcc, 3300Pf, 100V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCE5C2A332J1M1H03A
CAP CER 3300PF 100V C0G/NP0 RAD
CAP, MLCC, 3300PF, 100V, RADIAL;
3.3nF ¡À5% C0G(NP0) 100V 4mm*2.5mm*3.5mm

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCE5C2A332J1M1H03A.