Yageo Group C322C220JDG5TA

Cap Ceramic 22pF 1000V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C220JDG5TA.

IHS

Datasheet21 pages2 years ago

Farnell

Inventory History

3 month trend:
-16.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC320C220J2G5TA
C320 C 22PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC322C200JDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000V 20pF C0G 5% LS=5.08mm
Yageo GroupC315C220J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 22Pf C0G 5% Ls=2.54Mm
RDE Series 4 x 3.5 x 2.5 mm 22 pF 100 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of Yageo Group C322C220JDG5TA provided by its distributors.

Cap Ceramic 22pF 1000V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G HV 1kV 22pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
Capacitor, ceramic,22Pf,1Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C322C220JDG5TA
CAP, 22PF, 1KV, MLCC, RADIAL; Capacitance: 22pF; Voltage Rating: 1kV; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.