Murata RDE5C1H220J0M1H03A

Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H220J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-5.09%

CAD Models

Download Murata RDE5C1H220J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.128
Stock
30,621
24,084
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 22PF 50V NP0 RADIAL / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 50volts C0G LS=5mm +/-5%
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 22pF
KYOCERA AVXSR151A220JAATR1
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR152A220JARTR1
Capacitor,ceramic,22Pf,200Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVXSR152A220JARTR2
Cap Ceramic 22pF 200V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata RDE5C1H220J0M1H03A provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 1610
CAP CER 22PF 50V C0G/NP0 RADIAL
22pF ¡À5% C0G(NP0) 50V 4mm*2.5mm*6mm
Murata RDE5C1H220J0M1H03A 積層セラミックコンデンサ
Cap, 22Pf, 50V, Mlcc, Radial; Capacitance:22Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Temperaturerohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H220J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH