Yageo Group C322C152J1G5TA7301

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1500Pf C0G 5% Ls=5.08Mm
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C152J1G5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
+34.24%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.169
Stock
77,983
6,556
Authorized Distributors
6
6
Capacitance
1.5 nF
1.5 nF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
6.6 mm
5.84 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC320C152J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1500Pf C0G 5% Ls=2.54Mm
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2010
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Tape and Box
卤5% 100V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C322C152J1G5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1500Pf C0G 5% Ls=5.08Mm
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 1500pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C152J1G5TA 7301