Yageo Group C322C103M1U5TA7301

Radial CERAMIC CAPACITOR ceramic capacitor 100V 10nF 20% -56/+22% ppm/C
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C103M1U5TA7301.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
+27.92%

CAD Models

Download Yageo Group C322C103M1U5TA7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.073
Stock
74,966
25,779
Authorized Distributors
3
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
6.6 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C103M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf Z5U 20% Ls=2.54Mm
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm
Yageo GroupC320C103M5U5TA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85C Bulk
KYOCERA AVXSR151E103MAR
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR151E103MARTR2
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR291E103MARTR2
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C T/R

Descriptions

Descriptions of Yageo Group C322C103M1U5TA7301 provided by its distributors.

Radial CERAMIC CAPACITOR ceramic capacitor 100V 10nF 20% -56/+22% ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
CAP CER 10000PF 100V Z5U RADIAL
10nF ¡À20% Z5U 100V 6.6mm*5.08mm*3.18mm
C322C103M1U5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C103M1U5TA7301.