Yageo Group C322C103K1R5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C103K1R5TA7301.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-36.98%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.085
Stock
151,482
174,052
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
6.6 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC320C103K1R5TA
C320 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
Yageo GroupC323C103K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01uF X7R 10% LS=5.08mm
KYOCERA AVXSR155C103KAR
±10% 50V 10nF X7R Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSA101C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155C103KARTR1
SR 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of Yageo Group C322C103K1R5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
CAP, MLC, 0.01UF, 100V, 10%, RADIAL ROHS COMPLIANT: YES
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 10000pF ±10% X7R
CER CAP 100V .01UF 5MM X7R 10% TR
CAP CER 10000PF 100V X7R RADIAL
10nF ¡À10% X7R 100V 5.08mm*3.18mm*6.6mm
C322C103K1R5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C103K1R5TA 7301
  • C322C103K1R5TA7301.