Yageo Group C322C102J5G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5% LS=5.08mm
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C102J5G5TA.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.18%

CAD Models

Download Yageo Group C322C102J5G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C102J1G5TA
C320 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC320C102J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF C0G 5% LS=2.54mm
Yageo GroupC315C102J1G5TA
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
CAP CER 1000PF 100V C0G/NP0 RAD / 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Descriptions

Descriptions of Yageo Group C322C102J5G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5% LS=5.08mm
Cap Ceramic 0.001uF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 50V 1000pF ±5% C0G NP0
Rdl,conf,np0,1000Pf,50V,5%,.2X.26,.2Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 1000PF, 50V, MLCC, RADIAL; Capacitance: 1000pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C102J5G5TA.