Yageo Group C322C101J1G5TA7301

Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C101J1G5TA7301.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.121
Stock
10,000
9,173
Authorized Distributors
2
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
6.6 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C101J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Yageo GroupC317C101J1G5TA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Cap Ceramic 100pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
KYOCERA AVXSR151A101JARTR1
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR155A101JAR
Cap Ceramic 100pF 50V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR071A101JARTR1
Capacitor,Ceramic,100Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc

Descriptions

Descriptions of Yageo Group C322C101J1G5TA7301 provided by its distributors.

Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
CAP CER 100PF 100V C0G RADIAL
C322C101J1G5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.