Yageo Group C320C101J1G5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C101J1G5TA.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.121
Stock
5,603
9,673
Authorized Distributors
4
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC322C101J1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 100pF ±5% C0G NP0
Yageo GroupC317C101J1G5TA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% LS=5.08mm
KYOCERA AVXSR071A101JARTR1
Capacitor,Ceramic,100Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc
KYOCERA AVXSR151A101JARTR1
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR155A101JAR
Cap Ceramic 100pF 50V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C320C101J1G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 100pF 5% 30ppm/Cel ppm/C
Capacitor, ceramic,100Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C320C101J1G5TA
CAP CER 100PF 100V C0G/NP0 RAD
100pF ¡À5% C0G(NP0) 100V 6.6mm*5.08mm*3.18mm
C320C101J1G5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.