Yageo Group C320C683K1R5TA7303

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C683K1R5TA7303.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-25.43%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.103
Stock
4,639
51,041
Authorized Distributors
3
6
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC322C683K1R5TA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125C Bulk
Ceramic capacitor, 68 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C683K1R5TA7301
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2012
Cap Ceramic 0.068uF 100V X7R 10% Radial 5mm 125°C
Cap Ceramic 0.068uF 100V X7R 10% Radial 2.5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1812

Descriptions

Descriptions of Yageo Group C320C683K1R5TA7303 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
Cap Ceramic 0.068uF 100V X7R 10% Radial 2.54mm 125°C T/R
Avnet Japan
CAP CER 0.068UF 100V X7R RADIAL
68nF ¡À10% X7R 100V 5.08mm*3.18mm*7.36mm
C320C683K1R5TA7303, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.