Yageo Group C320C681J1G5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 680Pf C0G 5% Ls=2.54Mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C681J1G5TA.

IHS

Datasheet19 pages2 years ago

Newark

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C320C681J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.162
Stock
9,244
13,912
Authorized Distributors
6
6
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC322C681J1G5TA
Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C681J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 680pF C0G 5% LS=2.54mm
Yageo GroupC317C681J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 680Pf C0G 5% Ls=5.08Mm
Cap Ceramic 680pF 100V C0G 5% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1410

Descriptions

Descriptions of Yageo Group C320C681J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 680Pf C0G 5% Ls=2.54Mm
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 680pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
Cap Ceramic 680pF 100V C0G 5% Radial 2.54mm 125C Bag
Rdl,conf,np0,680Pf,100V,5%,.2X.26,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 680PF, 100V, MLCC, RADIAL; Capacitance: 680pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C681J1G5TA.