
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-9125-1-ND | 1,732 | 1 | Cut Tape | ||||||||
| TME | RDE5C2A681J0S1H03A | 0 | 2K | 6h | ||||||||
| TTI | RDE5C2A681J0S1H03A | 0 | 2K | Ammo Pack | 18h | |||||||
| Avnet | RDE5C2A681J0S1H03A | 0 | 2K | 18h | ||||||||
| Arrow Electronics | RDE5C2A681J0S1H03A | 0 | 2K |
Download Murata RDE5C2A681J0S1H03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata RDE5C2A681J0S1H03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: