Yageo Group C320C472J1G5TA7303

Cap Ceramic 0.0047uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C472J1G5TA7303.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.151
Stock
31,295
2,573,182
Authorized Distributors
4
6
Capacitance
4.7 nF
4.7 nF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0047uF 100V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 0.0047uF 100V C0G 5% Radial 5mm 125°C
Yageo GroupC322C472J1G5TA
C322 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0047uF 100V C0G 5% Radial 5.08mm 125C T/R
Yageo GroupC322C472K1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 50V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C320C472J1G5TA7303 provided by its distributors.

Cap Ceramic 0.0047uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount
CAP CER 4700PF 100V C0G RADIAL
4.7nF ¡À5% C0G(NP0) 100V 3.18mm*7.36mm
C320C472J1G5TA7303, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.