What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK14C0G1H472J

Cap Ceramic 0.0047uF 50V C0G 5% Radial 2.5mm 125C Bulk
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G1H472J.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK14C0G1H472J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.009
$ 0.009
Stock
23,295
22,656
22,656
Authorized Distributors
1
2
2
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1810
1810
1810
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Cap Ceramic 0.0047uF 100V C0G 5% Radial 5mm 125C Tape and Box
Yageo GroupC322C472J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G 5% LS=5.08mm
Yageo GroupC320C472J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G 5% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1812

Descriptions

Descriptions of TDK FK14C0G1H472J provided by its distributors.

Cap Ceramic 0.0047uF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 50V 4700pF ±5% C0G NP0
4.7nF ¡À5% C0G(NP0) 50V 5.5mm*4.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos