Yageo Group C320C106K3R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% LS=2.54mm
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C106K3R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-1.94%

CAD Models

Download Yageo Group C320C106K3R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 1.23
Stock
7,997
81,646
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
-
-
Case/Package
Dipped
C
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC322C106K3R5TA
C322 C 10UF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC1206C106K3RACTU
1206 C 10UF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-10%
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V
KYOCERA AVX12103C106KAT2A
1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C320C106K3R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% LS=2.54mm
CAP CER RAD 10UF 25V X7R 10% / 10 µF ±10% 25V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
GoldMax 300Comm X7R CERAMIC CAPACITOR Radial ceramic capacitor 0.200Lx0.160W 5.08mmx4.07mm X7R ±10% 10muF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.