Yageo Group C320C104M5U5HA

Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C104M5U5HA.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C320C104M5U5HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.071
$ 0.071
Stock
12,118
221,172
221,172
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.84 mm
5.84 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Yageo GroupC315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
Yageo GroupC317C104M5U5TA
317 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR295E104MARTR2
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR215E104MAA
Capacitor, Ceramic; 100000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In.
KYOCERA AVXSR295E104MAR
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Yageo Group C320C104M5U5HA provided by its distributors.

Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kemet C320C104M5U5HA
C320C104M5U5HA, YAGEO / KEMET ELECTRONICS
100nF ¡À20% Z5U 50V 3.18mm*8.12mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.