Yageo Group C317C471K2G5TA

Cap Ceramic 470pF 200V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C471K2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.144
Stock
20,887
86,777
Authorized Distributors
6
4
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C471K1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 10% Ls=2.54Mm
Yageo GroupC315C471K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Yageo GroupC320C471K1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
KYOCERA AVXSR215A471KARTR2
Cap Ceramic 470pF 50V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A471KARTR2
Cap Ceramic 470pF 100V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A471KAATR1
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Yageo Group C317C471K2G5TA provided by its distributors.

Cap Ceramic 470pF 200V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 10% 470pF 200V
Cap, 470Pf, 200V, 10%, C0G/Np0; Capacitance:470Pf; Voltage Rating:200V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Rohs Compliant: Yes |Kemet C317C471K2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.