KYOCERA AVX SR211A471KARTR2

Cap Ceramic 470pF 100V C0G 10% Radial 5.08mm 125°C T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A471KARTR2.

IHS

Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.196
$ 0.163
Stock
8,586
8,602
Authorized Distributors
3
6
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215A471KARTR2
Cap Ceramic 470pF 50V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A471KAATR1
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C T/R
Yageo GroupC315C471K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10% LS=2.54mm
KYOCERA AVXSR151A471JARTR1
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC410C471K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10%
Yageo GroupC315C471J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF C0G 5% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR211A471KARTR2 provided by its distributors.

Cap Ceramic 470pF 100V C0G 10% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Capacitor, ceramic,470Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR211A471KARTR2
KV 470pF 100V 10% RM5,0 NP0
SR MLC 470PF 100V 10% C0G
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX