Yageo Group C317C470K2G5TA7301

Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125C T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C470K2G5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-21.67%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.094
Stock
55,251
1
Authorized Distributors
3
5
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSR071A470KARTR2
Cap Ceramic 47pF 100V C0G 10% Radial 2.54mm 125°C T/R
Yageo GroupC315C470J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 47Pf C0G 5% Ls=2.54Mm
KYOCERA AVXSR152A470KAR
Cap Ceramic 47pF 200V C0G 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 47pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
KYOCERA AVXSA052A470KAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount
Yageo GroupC322C470J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 5% LS=5.08mm

Descriptions

Descriptions of Yageo Group C317C470K2G5TA7301 provided by its distributors.

Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±10% 47pF
CAP, 47PF, 200V, MLCC, RADIAL; Capacitance: 47pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.