Yageo Group C317C470K2G5TA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C470K2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.094
$ 0.11
Stock
1
55,251
Authorized Distributors
5
3
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C470K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 10% LS=2.54mm
Yageo GroupC315C470K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount
KYOCERA AVXSR212A470KARTR1
Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR152A470KAR
Cap Ceramic 47pF 200V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C470J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount
KYOCERA AVXSR212A470KARTR2
Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C317C470K2G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount
Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125°C Bulk
Avnet Japan
C317C470K2G5TA, YAGEO / KEMET ELECTRONICS
Cap, 47Pf, 200V, 10%, C0G/Np0; Capacitance:47Pf; Voltage Rating:200V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Rohs Compliant: Yes |Kemet C317C470K2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.