Yageo Group C317C330J2G5TA7301

Ceramic capacitor, 33 pF, 200 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C330J2G5TA7301
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C330J2G5TA7301.

IHS

Datasheet19 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.121
Stock
24,863
15,073
Authorized Distributors
6
6
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.08 mm
5.08 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC315C330J5G5TA
Cap Ceramic 33pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC318C330J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
Yageo GroupC322C330J1G5TA
Cap Ceramic 33pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR151A330JAR
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR211A330JAR
CAP CER 33PF 100V NP0 RADIAL / 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Cap Ceramic 33pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C317C330J2G5TA7301 provided by its distributors.

Ceramic capacitor, 33 pF, 200 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C330J2G5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded C317 33pF 200volts C0G 5%
Mlcc - Leaded 200V 33Pf C0G 5% Ls=5.08Mm Rohs Compliant: Yes |Kemet C317C330J2G5TA7301
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 5% 33pF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.