Yageo Group C315C330J5G5TA

Cap Ceramic 33pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C330J5G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-4.21%

CAD Models

Download Yageo Group C315C330J5G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC317C330J1G5TA
Cap Ceramic 33pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC317C330J2G5HA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
KYOCERA AVXSR211A330JAR
CAP CER 33PF 100V NP0 RADIAL / 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
KYOCERA AVXSR152A330JARTR1
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic 33pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR211A330JARTR2
Cap Ceramic 33pF 100V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C315C330J5G5TA provided by its distributors.

Cap Ceramic 33pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 5% 33pF 50V
Capacitor, ceramic,33Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C315C330J5G5TA
CAP, 33PF, 50V, MLCC, RADIAL; Capacitance: 33pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.54

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.