Yageo Group C317C223M5U5TATR

Cap Ceramic 0.022uF 50V Z5U 20% Radial 5.08mm 85C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C223M5U5TATR.

IHS

Datasheet19 pages2 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
7,700
14,837
14,837
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC316C223M5U5TA
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 22nF 20% -56/+22% ppm/C
Yageo GroupC315C223M5U5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC322C223M1U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf Z5U 20% Ls=5.08Mm
KYOCERA AVXSR211E223MAA
Cap Ceramic 0.022uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSA105E223MAR
Multilayer Ceramic Capacitor, Spinguard Sa Series, 0.022 - F, - 20%, Z5U, 50 V, Axial Leaded Rohs Compliant: Yes
KYOCERA AVXSA105E223MARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 0.022 - F, - 20%, Z5U, 50 V, Axial Leaded

Descriptions

Descriptions of Yageo Group C317C223M5U5TATR provided by its distributors.

Cap Ceramic 0.022uF 50V Z5U 20% Radial 5.08mm 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount
Dipped ceramic capacitor 20% 22nF
.022Uf 50.0V Rohs Compliant: Yes |Kemet C317C223M5U5TATR
C317C223M5U5TATR, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C223M5U5TA-TR