Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C317C223M5U5TA

317 C 22NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C223M5U5TA.

IHS

Datasheet19 pages3 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.47%

CAD Models

Download Yageo Group C317C223M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.128
Stock
30,282
60,902
Authorized Distributors
6
3
Capacitance
22 nF
22 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
5.08 mm
5.08 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C223M5U5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR295E223MAR
Cap Ceramic 0.022uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Yageo GroupC322C223M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF Z5U 20% LS=5.08mm
KYOCERA AVXSR211E223MAA
卤20% 100V 22nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC320C223M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF Z5U 20% LS=2.54mm
KYOCERA AVXSR155E223MAA
卤20% 50V 22nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C317C223M5U5TA provided by its distributors.

317 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.022Uf Z5U 20% Ls=5.08Mm
Cap Ceramic 0.022uF 50V Z5U 20% Radial 5.08mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount
CAP, 0.022UF, 50V, MLCC, RADIAL; Capacitance:0.022µF; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08mm; Operating Temperature Min:-10°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C223M5U5TA..