Yageo Group C315C279D2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.7pF C0G 0.5pF LS=2.54mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C279D2G5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-11.72%

CAD Models

Download Yageo Group C315C279D2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCBR06C279BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7pF C0G 0603 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.7pF 250volts C0G 0.1pF
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 2.7pF ±0.25pF C0G NP0
KYOCERA AVX06032U2R7BAT2A
0603 U 2.7PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
KYOCERA AVX08052U2R7BAT2A
0805 U 2.7PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupC0603C279C2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2.7pF 0603 C0G 0.25pF

Descriptions

Descriptions of Yageo Group C315C279D2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.7pF C0G 0.5pF LS=2.54mm
Cap Ceramic 2.7pF 200V C0G 0.5pF Radial 2.54mm 125C Bag
CAP, MLCC, C0G, 2.7PF, 200V, RADIAL
Ceramic Capacitor, Multilayer, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Through Hole Mount
CAP, 2.7PF, 200V, MLCC, RADIAL; Capacitance:2.7pF; Voltage Rating:200V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 0.5pF; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C279D2G5TA.
  • C315C279D2G5TA..