Yageo Group C315C221K2G5TA

Cap Ceramic 220pF 200V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bag
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C221K2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C315C221K2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.114
$ 0.114
Stock
23,470
2,216
2,216
Authorized Distributors
6
5
5
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
5.84 mm
5.84 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC317C221K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Yageo GroupC320C221K2G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 220pF ±10% C0G NP0
Yageo GroupC322C221K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXSR151A221KARTR1
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR212A221JARTR1
Cap Ceramic 220pF 200V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A221JAR
Capacitor Ceramic 220pF 100 Volt C0G 5% Radial 2.54 mm 125C

Descriptions

Descriptions of Yageo Group C315C221K2G5TA provided by its distributors.

Cap Ceramic 220pF 200V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Cap Ceramic 220pF 200V C0G 10% Radial 2.54mm 125°C Bulk
Avnet Japan
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 10% 220pF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.