Yageo Group C315C152K1R5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C152K1R5TA7301.

IHS

Datasheet19 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.094
$ 0.078
$ 0.078
Stock
1
52,664
52,664
Authorized Distributors
1
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ceramic capacitor, 1.5 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C152K1R5TA7301
Yageo GroupC317C152K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF X7R 10% LS=5.08mm
KYOCERA AVXSR071C152KARTR1
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC410C152K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
卤10% 100V 1.5nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.5mm 125C Ammo

Descriptions

Descriptions of Yageo Group C315C152K1R5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
C315C152K1R5TA7301, YAGEO / KEMET ELECTRONICS
1500PF 100V 10% 2.54MM
CAP CER RAD MONO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.