TDK FK18C0G1H150J

卤5% 50V 15pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G1H150J.

IHS

Datasheet22 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK18C0G1H150J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
$ 0.07
Stock
21
388
Authorized Distributors
1
1
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C150J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 15pF C0G 5% LS=5.08mm
Yageo GroupC317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A150JAR
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC322C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
KYOCERA AVXSR155A150JARTR2
Cap Ceramic 15pF 50V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic 15pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FK18C0G1H150J provided by its distributors.

卤5% 50V 15pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 15pF
Cap Ceramic 15pF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Cap Ceramic 15pF 50V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1614

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK18C0G1H150J.